| | Humidity, Temperature | 1365 | 2 | Probe | RS232, USB | Temperature & Humidity | +140 °F, +60 °C | ±0.5 °C, ±0.9 °F | - | - | - | - | 0.1 °F, 0.1°C | Battery | 95%RH | - | 0°C | +60°C | ±3 %RH | - | LCD | - | 0.1%RH |
|
| | Humidity, Temperature | RS-172 | 1 | - | USB | Temperature & Humidity | +158 °F, +70 °C | ±1 °C | - | - | - | - | - | Battery | 100%RH | - | - | - | ±3.5 %RH | - | LCD | - | - |
|
| | Voltage | PRO-USB-3 | 1 | Voltage | USB | Voltage | - | - | - | 30V dc | - | - | - | Battery | - | - | -35°C | +80°C | - | - | - | - | - |
|
| | Humidity, Temperature, Dew Point | PRO-USB-2 | 1 | Humidity, Temperature | USB | Temperature & Humidity | +80 °C | ±0.5°C | - | - | - | - | 0.5°C | Battery | 100%RH | IP67 | -35°C | +80°C | ±3.5 %RH | - | - | - | 0.5%RH |
|
| | Humidity, Temperature, Dew Point | PRO-MOTE-TH | 1 | Humidity, Temperature | Wi-Fi | Temperature & Humidity | +80 °C | ±0.3°C | - | - | - | - | 0.1°C | Battery, Mains | 100%RH | IP67 | -18°C | +55°C | ±2 RH % | - | - | - | - |
|
| | Temperature | PRO-USB-1 | 1 | Temperature | USB | Temperature | +80 °C | ±0.5°C | - | - | - | - | 0.5°C | Battery | - | IP67 | -35°C | +80°C | - | - | - | - | - |
|
| | Temperature | PRO-MOTE-T+ | 1 | Temperature | Wi-Fi | Temperature | +60 °C | ±0.2°C | - | - | - | - | 0.01°C | Battery, Mains | - | IP67 | -18°C | +55°C | - | - | - | - | - |
|
| | Temperature | 1384 | 4 | B, C, E, J, K, L, N, R, S, T, U | USB | Temperature | +1112 (U) °F, +1300 (N) °C, +1370 (K) °C, +1400 (E) °F, +1600 (R/S) °C, +1652 (L) °F, +1760 (B) °C, +1760 (C) °C, +1832 (J) °F, +2372 (N) °F, +2498 (K) °F, +2912 (R/S) °F, +3200 (B) | ±0.05 (B) %, ±0.05 (E) %, ±0.05 (J) %, ±0.05 (K) %, ±0.05 (R/S) %, ±0.1 (C) %, ±0.1 (L) %, ±0.1 (N) %, ±0.1 (T) %, ±0.1 (U) % | - | - | - | - | 0.1 °F, 0.1°C | Battery | - | - | 0°C | +50°C | - | - | LCD | - | - |
|
| | Humidity, Temperature | RS-172TK | 1 | - | USB | Temperature & Humidity | +158 °F, +70 °C | ±0.5 °C | - | - | - | - | - | Battery | 100%RH | - | - | - | ±3.5 %RH | - | LCD | - | - |
|
| | Humidity, Temperature | 1361C | 1 | Capacitive, Semiconductor | RS232 | Temperature & Humidity | +140 °F, +60 °C | ±0.8 °C, ±1.5 °F | - | - | - | - | 0.1 °C, 0.1°F | Battery | 95%RH | - | 0°C | +60°C | ±3 %RH | - | LCD | - | 0.1%RH |
|
| | Humidity, Temperature, Dew Point | PRO-MOTE-TH+ | 1 | Humidity, Temperature | Wi-Fi | Temperature & Humidity | +80 °C | ±0.2°C | - | - | - | - | 0.01°C | Battery, Mains | 100%RH | IP67 | -18°C | +55°C | ±1.8 RH % | - | - | - | - |
|
| | - | L200 | - | B, E, J, K, N, R, S, T | USB | Temperature | - | - | - | - | - | - | - | Mains | - | - | 0°C | +50°C | - | - | - | - | - |
|
- RS庫存編號 490-1064
- 製造零件編號 EL-USB-2
| Lascar | Humidity, Temperature, Dew Point | EL-USB-2 | 1 | Humidity, Temperature | USB | Temperature & Humidity | +80 °C | ± 0.55 °C | - | - | - | - | 0.5°C | Battery | 100%RH | IP67 | -35°C | +80°C | ± 2.25 %RH | - | - | - | 0.5%RH |
|
- RS庫存編號 240-9414
- 製造零件編號 EL-USB-ULT-LCD
| Lascar | Temperature | EL-USB-ULT-LCD | 1 | T | USB | Temperature | 100 °C | ± 1 °C | - | - | - | - | - | Battery | - | - | -100°C | +100°C | - | - | LCD | - | - |
|
- RS庫存編號 509-6911
- 製造零件編號 TGU-4500
| Gemini | Humidity, Temperature | TGU-4500 | 2 | Capacitive, NTC | Serial, USB | Temperature & Humidity | +85 °C | ±0.6 °C | - | - | - | - | 0.01°C | Battery | 95%RH | IP53 | -40°C | +85°C | ±3 %RH | - | - | - | 0.3%RH |
|
- RS庫存編號 712-5462
- 製造零件編號 0572 6560
| Testo | Humidity, Temperature | 174H | 2 | Capacitive, NTC | USB | Temperature & Humidity | +70 °C | ±0.5 °C | - | - | - | - | 0.1°C | Battery | 100%RH | IP20 | -20°C | +70°C | ±0.03 %RH | - | LCD | - | 0.1%RH |
|
- RS庫存編號 145-0237
- 製造零件編號 0572 2035
| Testo | Humidity, Temperature | Saveris 2 H2 | 2 | NTC | Wi-Fi | Temperature & Humidity | - | - | - | - | - | - | 0.1°C | Battery | - | IP54 | -30°C | +50°C | - | - | LCD | - | 0.1%RH |
|
- RS庫存編號 288-0399
- 製造零件編號 RH350
| Extech | Dew Point, Humidity, Temperature | RH350 | - | Type K | RS232 | Temperature & Humidity | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS庫存編號 734-9740
- 製造零件編號 EL-USB-1-LCD
| Lascar | Temperature | EL-USB-1-LCD | 1 | Temperature | USB | Temperature | +80 °C | ± 0.5 °C | - | - | - | - | 0.5°C | Battery | - | IP67 | -35°C | +80°C | - | - | LCD | - | - |
|
- RS庫存編號 619-135
- 製造零件編號 0572 1740 01
| Testo | Temperature | TESTO 174 T MINI | 1 | NTC | USB 2.0 | Temperature Data Logger | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |