最近搜索

    Engineering Test & Measurement

    When measuring angles, levels or gaps, it's important that your measurements are accurate. Our range of products includes optical, laser and manual measuring devices from leading suppliers including Bosch, DeWalt, Leica, Laserliner, Sola, Stanley, Starrett and RS PRO.

    Calipers

    Calipers are used to offer a high degree of accuracy when measuring the gap between an object or when measuring length or distances. Calipers can be found in laboratories, workshops and engineering applications. There are many variations of a caliper however they all offer the same levels of measuring.

    Durameters

    These hand-held measuring devices allow you to measure the hardness of a product. They can measure flexible elastomers, hard rubbers, and rigid plastics just to name a few.

    Measuring Levels

    There are several products available that enable you to measure how level something is.

    Laser levels give a high level of accuracy, with the beam also being visible over a long distance. There are three different types of these measuring levels: line, dot and rotary. Which one you choose will depend on the job. For example, a rotary laser level will give a 360° laser line and is effective for use in outdoor spaces such as when laying the foundations of a house, to ensure the surface is flat.

    Spirit levels are a low-cost, conventional alternative to a laser level, while still giving you high accuracy levels; they can be manual or digital. An inclinometer is a type of spirit level which is used for measuring slope angles.

    Angular measurement

    The easiest way to measure an angle is with a protractor. There are two main types of protractor: semi-circular which will measure up to 180°, and bevel which will measure 360°.

    There are many other measuring devices available which are particularly useful for engineers who are looking for precision measurements including combination squares and centre and edge finders.

    Calibrating your Equipment

    It's important that your angle and level measurement equipment is giving you accurate readings at all times, and therefore calibration should be carried out regularly. At RS, we offer an expert calibration service which covers equipment such as gauges, spirit levels and set squares. What's more, our Calibration Laboratory is UKAS-accredited, so you can be confident in your readings.

    765 產品顯示為 Engineering Test & Measurement

    1 39
    • RS庫存編號 221-7465
    • 製造零件編號 43520
    HK$14,034.70
    • RS庫存編號 732-498
    • 製造零件編號 532-121
    HK$2,832.10
    • RS庫存編號 390-790
    • 製造零件編號 MW125-20DABS
    HK$1,413.10
    • RS庫存編號 705-1216
    HK$2,217.60
    • RS庫存編號 252-2775
    • 製造零件編號 CL10S
    HK$10,798.40
    • RS庫存編號 486-8260
    • 製造零件編號 293-345
    HK$3,007.67
    • RS庫存編號 230-0124
    HK$122.40
    • RS庫存編號 275-3860
    • 製造零件編號 TB 200-0.1US
    HK$4,019.40
    • RS庫存編號 685-0918
    • 製造零件編號 TN 230-0.01US
    HK$8,741.10
    • RS庫存編號 899-8141
    • 製造零件編號 TN 80-0.01US
    HK$9,990.41
    • RS庫存編號 243-6615
    HK$459.00
    • RS庫存編號 660-8158
    • 製造零件編號 TD 225-0.1US
    HK$4,311.50
    • RS庫存編號 221-7459
    • 製造零件編號 43514
    HK$14,513.10
    • RS庫存編號 833-6449
    • 製造零件編號 500-181-30
    HK$1,612.70
    • RS庫存編號 243-6616
    HK$511.10
    • RS庫存編號 245-5676
    • 製造零件編號 500-196-30
    HK$2,393.00
    • RS庫存編號 841-2533
    HK$695.10
    • RS庫存編號 660-8130
    • 製造零件編號 TC 1250-0.1FN
    HK$4,950.80
    • RS庫存編號 374-109
    • 製造零件編號 500-172-30
    HK$5,509.80
    • RS庫存編號 221-7471
    • 製造零件編號 43528
    HK$21,510.70
    每頁顯示的結果