Kitronik 5674 BBC Micro:bit Kitronik Air Quality and Environmental Board for Micro bit

小計(1 件)*

HK$382.10

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$382.10

* 參考價格

RS庫存編號:
238-0418
製造零件編號:
5674
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Type

BBC Micro:bit

Product Name

Kitronik Air Quality and Environmental Board for Micro bit

Standards/Approvals

No

COO (Country of Origin):
GB
The Kitronik Air Quality Board provides a complete air monitoring and reporting solution for the BBC micro: bit. The wealth of on-board sensors and connection points allow you to collect extensive air quality data that can be stored in on-board memory and displayed on the OLED screen or transferred to a computer for analysis. Kitronik has also produced online MakeCode tutorials that are designed to introduce you to all of the key features of the board, see the 'Resources section below for links. The Air Quality Board is perfect for the classroom. Run short or long-term classroom experiments, such as; monitoring air quality throughout the year, with and without the heating on. You can then use the collected data to produce graphs and more.

An all in one Air Quality monitoring and reporting solution for the BBC micro: bit

Measure temperature, pressure, humidity, air quality index, and eCO2

Pins 0, 1 and 2 are broken out to solder pads for additional I/O

The board features a black and white 128x64 OLED display screen and 3 status ZIP LEDs for visually displaying data

The real-time clock (RTC) and 1Mbit of on-board EEPROM memory enable timestamped data logging and long term data storage

Online MakeCode tutorials that introduce you to all of the boards key features

Run long term monitoring experiments in the classroom throughout the school year

There is an integrated edge connector for the micro: bit to slot into

Kitronik has produced custom MakeCode blocks for convenient and straightforward coding

Alternatively, it would make a great addition to an office/workshop, let science inform you when it's time to open those windows or remind you to ventilate your work area! The board also features a connection point for a solar cell that can be used alongside rechargeable batteries to keep your experiments running for longer. NOTE: Please ensure the correct rechargeable batteries are fitted before charging, they should be NiMh

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。