小計(1 件)*
HK$1,309.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,309.40 |
* 參考價格
- RS庫存編號:
- 126-201
- 製造零件編號:
- 174247 DX-BR210-200
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 200W | |
| Supply Voltage | 1kV | |
| IP Rating | IP65 | |
| Enclosure Length | 250mm | |
| Enclosure Width | 85mm | |
| Enclosure Depth | 20mm | |
| Standards/Approvals | UL | |
| Series | DX-BR210-200 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Brake Module | ||
Power Rating 200W | ||
Supply Voltage 1kV | ||
IP Rating IP65 | ||
Enclosure Length 250mm | ||
Enclosure Width 85mm | ||
Enclosure Depth 20mm | ||
Standards/Approvals UL | ||
Series DX-BR210-200 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, DG1, SVX, and SPX. With a resistance of 210 ohms and a power rating of 0.2 kW, this braking resistor is suitable for branch circuits and offers excellent performance. T
Includes a temperature monitoring switch for added safety
UL certified
Compact design