小計(1 件)*
HK$299.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$299.30 |
* 參考價格
- RS庫存編號:
- 232-5539
- 製造零件編號:
- 770037
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Continuous Monitor | |
| Voltage | 16V | |
| Height | 1.375in | |
| Number of Operators | 2 | |
| Length | 6.5in | |
| Number of Worksurfaces | 1 | |
| Width | 3.125in | |
| Parking Station | Yes | |
| Termination Type | Jack Connector | |
| Mat Monitoring | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Continuous Monitor | ||
Voltage 16V | ||
Height 1.375in | ||
Number of Operators 2 | ||
Length 6.5in | ||
Number of Worksurfaces 1 | ||
Width 3.125in | ||
Parking Station Yes | ||
Termination Type Jack Connector | ||
Mat Monitoring Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
The SCS Replacement Terminal Block for 724 Workstation Monitor continuously monitors the path-to-ground integrity of two operators and one conductive or dissipative work surface. It has been designed and tested for use with SCS Dual-Wire Wrist Straps and Work surface Mats. If the equipment is used in a manner not specified in these instructions, the protection provided by the equipment may be impaired. Use in any other application has not been evaluated by SCS and may lead to an unsafe condition.
Terminal block for 724 Workstation Monitor
Easy-to-install housing; mounting hardware included
相关链接
- SCS 16V 770065 ESD Continuous Monitor Tester
- SCS 16V 732 Charge Detection ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor
- SCS 3057 ESD Continuous Monitor
- SCS 9V 725 ESD Continuous Monitor
- SCS 2380D Charge Detection ESD Continuous Monitor
- SCS 12V 770732 Charge Detection ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor