SCS 16V 732 Charge Detection ESD Continuous Monitor

小計(1 件)*

HK$357.80

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
  • 加上 9 件從 2026年12月08日 起發貨
  • 加上 18 件從 2027年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$357.80

* 參考價格

RS庫存編號:
232-5537
製造零件編號:
732
製造商:
SCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCS

Product Type

ESD Continuous Monitor

Voltage

16V

Number of Operators

2

Height

1.375in

Length

6.5in

Number of Worksurfaces

2

Width

3.125in

Parking Station

Yes

Mat Monitoring

Yes

Charge Detection

Yes

Termination Type

Jack Connector

Standards/Approvals

No

EN 61340-5-1 Compliant

No

豁免

COO (Country of Origin):
US
The SCS 732 Workstation Monitor continuously monitors the path-to-ground integrity of two operators and one conductive or dissipative work surface. It has been designed and tested for use with SCS Dual-Wire Wrist Straps and Work surface Mats. If the equipment is used in a manner not specified in these instructions, the protection provided by the equipment may be impaired. Use in any other application has not been evaluated by SCS and may lead to an unsafe condition.

Replacement dual operator remote for 724 Workstation Monitor

Easy-to-install housing; mounting hardware included

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。