SCS 2380D Charge Detection ESD Continuous Monitor
- RS庫存編號:
- 232-5492
- 製造零件編號:
- 2380D
- 製造商:
- SCS
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 232-5492
- 製造零件編號:
- 2380D
- 製造商:
- SCS
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Continuous Monitor | |
| Number of Operators | 1 | |
| Number of Worksurfaces | 1 | |
| Length | 1.83m | |
| Termination Type | Stud | |
| Charge Detection | Yes | |
| Mat Monitoring | Yes | |
| Standards/Approvals | No | |
| EN 61340-5-1 Compliant | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Continuous Monitor | ||
Number of Operators 1 | ||
Number of Worksurfaces 1 | ||
Length 1.83m | ||
Termination Type Stud | ||
Charge Detection Yes | ||
Mat Monitoring Yes | ||
Standards/Approvals No | ||
EN 61340-5-1 Compliant No | ||
豁免
- COO (Country of Origin):
- US
The SCS Ground cord blue dot with 10 mm size Snap with resistor. Includes a resistor diode molded into the blue snap fastener cap.
Connects workstation monitors to work surface mats
Tinned wire terminal connects to the workstation monitor
10mm stud terminal connects to the work surface mat
Embedded diode protects the workstation monitor should any voltage be induced onto the work surface mat
No resistor
Length: 6 ft.
Made in the United States of America
相关链接
- SCS 12V 770068 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770067 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770732 Charge Detection ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 12V 770724 Charge Detection ESD Continuous Monitor
- SCS 16V 732 Charge Detection ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor
- SCS 9V CTE701 Charge Detection ESD Continuous Monitor Tester