SCS 12V 770732 Charge Detection ESD Continuous Monitor
- RS庫存編號:
- 232-5549
- 製造零件編號:
- 770732
- 製造商:
- SCS
小計(1 件)*
HK$819.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$819.90 |
* 參考價格
- RS庫存編號:
- 232-5549
- 製造零件編號:
- 770732
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Continuous Monitor | |
| Voltage | 12V | |
| Height | 29mm | |
| Number of Operators | 2 | |
| Length | 61mm | |
| Number of Worksurfaces | 2 | |
| Width | 29mm | |
| Termination Type | Phone | |
| Mat Monitoring | Yes | |
| Charge Detection | Yes | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | RoHS, ANSI/ESD | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Continuous Monitor | ||
Voltage 12V | ||
Height 29mm | ||
Number of Operators 2 | ||
Length 61mm | ||
Number of Worksurfaces 2 | ||
Width 29mm | ||
Termination Type Phone | ||
Mat Monitoring Yes | ||
Charge Detection Yes | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals RoHS, ANSI/ESD | ||
- COO (Country of Origin):
- US
The SCS Dual Operator Remote 724 Plus Workstation Monitor continuously monitors the path-to-ground integrity and body voltage of two operators, as well as the path-to-ground integrity for one conductive or dissipative work surface. The 724 Plus Workstation Monitor eliminates the need for periodic testing and record keeping of wrist straps.
Dual Operator Remote for the 770732 724 Plus Workstation Monitor
Use with Dual-Wire Wrist Straps
Made in the United States of America
相关链接
- SCS 12V 770068 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770067 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770724 Charge Detection ESD Continuous Monitor
- SCS 2380D Charge Detection ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 16V 732 Charge Detection ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor
- SCS 9V CTE701 Charge Detection ESD Continuous Monitor Tester