SCS 12V 770724 Charge Detection ESD Continuous Monitor
- RS庫存編號:
- 232-5548
- 製造零件編號:
- 770724
- 製造商:
- SCS
小計(1 件)*
HK$3,186.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年11月24日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,186.30 |
* 參考價格
- RS庫存編號:
- 232-5548
- 製造零件編號:
- 770724
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Continuous Monitor | |
| Voltage | 12V | |
| Number of Operators | 2 | |
| Height | 61mm | |
| Length | 66mm | |
| Number of Worksurfaces | 2 | |
| Width | 22mm | |
| Charge Detection | Yes | |
| Mat Monitoring | Yes | |
| Termination Type | Plug-In | |
| Standards/Approvals | RoHS, ANSI/ESD | |
| EN 61340-5-1 Compliant | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Continuous Monitor | ||
Voltage 12V | ||
Number of Operators 2 | ||
Height 61mm | ||
Length 66mm | ||
Number of Worksurfaces 2 | ||
Width 22mm | ||
Charge Detection Yes | ||
Mat Monitoring Yes | ||
Termination Type Plug-In | ||
Standards/Approvals RoHS, ANSI/ESD | ||
EN 61340-5-1 Compliant No | ||
- COO (Country of Origin):
- US
The SCS 724 Plus Workstation Monitor continuously monitors the path-to-ground integrity and body voltage of two operators, as well as the path-to-ground integrity for one conductive or dissipative work surface. The 724 Plus Workstation Monitor eliminates the need for periodic testing and record keeping of wrist straps.
Single Workstation Continuous Monitor
Digital Signal Processing Technology
Operator Body Voltage Detection
0.40 Volt Operator Test Voltage
500 Millisecond Alarm Response Time
相关链接
- SCS 12V 770068 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770067 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770732 Charge Detection ESD Continuous Monitor
- SCS 2380D Charge Detection ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 16V 732 Charge Detection ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor
- SCS 9V CTE701 Charge Detection ESD Continuous Monitor Tester