SCS 240V CTC334-WW Charge Detection ESD Continuous Monitor

小計(1 件)*

HK$4,601.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,601.40

* 參考價格

RS庫存編號:
232-5575
製造零件編號:
CTC334-WW
製造商:
SCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCS

Product Type

ESD Continuous Monitor

Voltage

240V

Number of Operators

1

Number of Worksurfaces

1

Termination Type

Jack Connector

Charge Detection

Yes

EN 61340-5-1 Compliant

No

Standards/Approvals

RoHS, ANSI/ESD

The SCS SCS Ground Man Plus Ground Monitor can be used at work areas or locations to monitor the ground impedance of process tools including, but not limited to semiconductor, disk drive and flat panel environments. Ground impedance monitoring can be used for up to three points for metal ground within a tool.

Equipment Ground Continuous Monitor

Operator Body Voltage Detection

Digital Signal Processing Technology

Miniature Size (21.6mm H x 61mm W x 66mm L)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。