SCS 12V 770068 Charge Detection ESD Continuous Monitor EOS Detection
- RS庫存編號:
- 232-5543
- 製造零件編號:
- 770068
- 製造商:
- SCS
小計(1 件)*
HK$10,232.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,232.00 |
* 參考價格
- RS庫存編號:
- 232-5543
- 製造零件編號:
- 770068
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Continuous Monitor | |
| Voltage | 12V | |
| Number of Operators | 2 | |
| Height | 1.26in | |
| Length | 3.17mm | |
| Number of Worksurfaces | 2 | |
| Width | 57mm | |
| Termination Type | Pluggable | |
| Charge Detection | Yes | |
| Mat Monitoring | Yes | |
| EOS Detection | Yes | |
| Standards/Approvals | RoHS | |
| EN 61340-5-1 Compliant | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Continuous Monitor | ||
Voltage 12V | ||
Number of Operators 2 | ||
Height 1.26in | ||
Length 3.17mm | ||
Number of Worksurfaces 2 | ||
Width 57mm | ||
Termination Type Pluggable | ||
Charge Detection Yes | ||
Mat Monitoring Yes | ||
EOS Detection Yes | ||
Standards/Approvals RoHS | ||
EN 61340-5-1 Compliant No | ||
- COO (Country of Origin):
- US
The SCS WS Aware Monitor with big brother remotes is a dual workstation continuous monitor for operators, ESD work surfaces and metal tools. It continuously monitors the path-to-ground integrity and body voltage of two operators, as well as the path-to-ground integrity for two conductive or dissipative work surfaces and two metal tools. It also continuously monitors for electromagnetic interference (EMI) on two metal tools which may cause electrical overstress (EOS) damage. The WS Aware Monitor eliminates the need for periodic testing and record keeping of wrist straps.
NEW SCS 770069 Power Relay Compatibility
Dual Workstation Continuous Monitor
Ethernet Connectivity
Digital Signal Processing Technology
相关链接
- SCS 12V 770067 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 2380D Charge Detection ESD Continuous Monitor
- SCS 12V 770732 Charge Detection ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 12V 770724 Charge Detection ESD Continuous Monitor
- SCS 16V 732 Charge Detection ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor
- SCS 100V ac, 240 V ac CTC331-WW Charge Detection ESD Continuous Monitor EN 61340-5-1 Compliant EOS Detection