SCS 9V 725 ESD Continuous Monitor

小計(1 件)*

HK$1,144.10

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,144.10

* 參考價格

RS庫存編號:
232-5536
製造零件編號:
725
製造商:
SCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCS

Product Type

ESD Continuous Monitor

Voltage

9V

Height

63.5mm

Number of Operators

1

Number of Worksurfaces

1

Length

66.04mm

Width

27.94mm

Supervisor Monitoring

No

Parking Station

Yes

Termination Type

Stud

Standards/Approvals

FCC, UL, CE

豁免

COO (Country of Origin):
US
The SCS 725 Wrist Strap Monitor is designed to monitor the operation of a wrist strap grounding system for a single operator. This product has been designed and tested for use with SCS Dual Conductor Wrist Straps and SCS Work surfaces Grounding Systems. This unit is powered by a 9 volt alkaline battery. Use of other components or use in any other application not evaluated by SCS may cause improper performance and/or an unsafe condition.

Continuously monitors 1 operator dual-wire wrist strap and 1 ground connection

Compact size and 9 volt battery power supply

10mm ground snap located underneath the monitor

NIST Calibrated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。