SCS 9V CTE701 Charge Detection ESD Continuous Monitor Tester
- RS庫存編號:
- 232-5576
- 製造零件編號:
- CTE701
- 製造商:
- SCS
小計(1 件)*
HK$11,163.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,163.40 |
* 參考價格
- RS庫存編號:
- 232-5576
- 製造零件編號:
- CTE701
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Continuous Monitor Tester | |
| Voltage | 9V | |
| Number of Operators | 1 | |
| Height | 71mm | |
| Number of Worksurfaces | 1 | |
| Length | 124mm | |
| Width | 33mm | |
| Charge Detection | Yes | |
| Termination Type | Banana | |
| Standards/Approvals | RoHS, ANSI/ESD | |
| EN 61340-5-1 Compliant | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Continuous Monitor Tester | ||
Voltage 9V | ||
Number of Operators 1 | ||
Height 71mm | ||
Number of Worksurfaces 1 | ||
Length 124mm | ||
Width 33mm | ||
Charge Detection Yes | ||
Termination Type Banana | ||
Standards/Approvals RoHS, ANSI/ESD | ||
EN 61340-5-1 Compliant No | ||
- COO (Country of Origin):
- US
The SCS Workstation monitor checker accessories for the Ground Monitor can be used at work areas or locations to monitor the ground impedance of process tools including, but not limited to semiconductor, disk drive and flat panel environments. Ground impedance monitoring can be used for up to three points for metal ground within a tool.
Touch Screen to Power ON
Speaker and Headphone Alarm Outputs
相关链接
- SCS 2380D Charge Detection ESD Continuous Monitor
- SCS 12V 770068 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770067 Charge Detection ESD Continuous Monitor EOS Detection
- SCS 12V 770732 Charge Detection ESD Continuous Monitor
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 12V 770724 Charge Detection ESD Continuous Monitor
- SCS 16V 732 Charge Detection ESD Continuous Monitor
- SCS 16V 733 Charge Detection ESD Continuous Monitor