Microchip Curiosity Nano Explorer SPI, UART, I2C Development Board EV58G97A
- RS庫存編號:
- 559-421
- 製造零件編號:
- EV58G97A
- 製造商:
- Microchip
小計(1 件)*
HK$1,122.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,122.60 |
* 參考價格
- RS庫存編號:
- 559-421
- 製造零件編號:
- EV58G97A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | Curiosity Nano Explorer | |
| Technology | SPI, UART, I2C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name Curiosity Nano Explorer | ||
Technology SPI, UART, I2C | ||
Standards/Approvals RoHS | ||
The Microchip Curiosity Nano Explorer provides extensive on-board features that allow users to explore and experiment with the microcontroller peripherals of their Curiosity Nano development board. It also serves as an ideal platform to become familiar with Microchip's software offerings, including MCC Melody. The Input selection includes Touch buttons, a potentiometer, a joystick, a temperature sensor, a proximity sensor, an ambient light sensor, and a microphone and the output selection includes LEDs, an OLED display, and a speaker.
Support for serial communication
On board peripherals
External connectivity options
On board Power Supplies
相关链接
- Polyhex DEBIX SOM A SPI I2C Development Board SOM-iMX8MP-01
- Microchip Curiosity Nano MCU Development Board DM320115
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A