STMicroelectronics Development Board NUCLEO-G431KB

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$244.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 67 件從 2026年11月09日 起發貨
  • 加上 12 件從 2026年11月09日 起發貨
  • 加上 25 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$244.80-
5 - 24HK$240.101%
25 +HK$232.804%

* 參考價格

RS庫存編號:
196-2534
Distrelec 貨號:
301-76-561
製造零件編號:
NUCLEO-G431KB
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Device Core

MCU

Processor Part Number

STM32

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The STM32 Nucleo-32 board provides an affordable and flexible way for users to try

out new concepts and build prototypes by choosing from the various combinations of

performance and power consumption features, provided by the STM32

microcontroller.

The Arduino™ Nano V3 connectivity support allows the easy expansion of the

functionality of the STM32 Nucleo open development platform with a wide choice of

specialized shields.

The STM32 Nucleo-32 board does not require any separate probe as it integrates the

ST-LINK debugger/programmer.

The STM32 Nucleo-32 board comes with the STM32 comprehensive free software

libraries and examples available with the STM32Cube MCU Package.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。