Microchip PIC32MZ2048EC 100pin PIM Add On Board MA320012
- RS庫存編號:
- 796-1589
- Distrelec 貨號:
- 302-94-550
- 製造零件編號:
- MA320012
- 製造商:
- Microchip
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$514.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$514.30 | - |
| 5 + | HK$504.00 | 2% |
* 參考價格
- RS庫存編號:
- 796-1589
- Distrelec 貨號:
- 302-94-550
- 製造零件編號:
- MA320012
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Plug-In Module | |
| Kit Classification | Add On Board | |
| Kit Name | PIC32MZ2048EC 100pin PIM | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Plug-In Module | ||
Kit Classification Add On Board | ||
Kit Name PIC32MZ2048EC 100pin PIM | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PIC32 Processor Plug-In Modules (PIM)
Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3/4 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB X Integrated Development Environment software.
The Explorer 16/32 Development Board (RS 125-3449) takes 100-pin PIM modules.
PIC32 Development Tools
相关链接
- Microchip PIC18F97J94 PIM Add On Board MA180034
- Microchip MCU Add On Board AC244045
- MikroElektronika Add-On Board Add On Board
- Microchip RNBD350 Add-on Board RNBD350PE Bluetooth Add On Board for Bluetooth Low Energy RF Module EV65D15A
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- Microchip LAN9252-Add-On for EL9800 Development Platform LAN9252 Add On Board for Beckhoff EL9800 EtherCAT Evaluation
- Microchip PIC32CM MC00 Motor Control PIM MCU Development Board EV94F66A
- MikroElektronika Sensor Add-On Board Add On Board for ClickID Industrial