Silicon Labs EFR32BG22C224F512IM32-C, 32 bit ARM Cortex M33, EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加125件可節省1%

查看批量定價選項

小計(1 包,共 5 件)*

HK$118.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 120HK$23.66HK$118.30-
125 - 240HK$23.28HK$116.401%
245 +HK$22.80HK$114.003%

* 參考價格

RS庫存編號:
200-9650
製造零件編號:
EFR32BG22C224F512IM32-C
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Series

EFR32BG22 Wireless Gecko SoC

Product Type

Wireless Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

76.8MHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.1mm

Width

4.1mm

Standards/Approvals

No

Height

900μm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

1 x 2 Bit

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

RISC

The Silicon Labs EFR32BG22 series wireless Gecko SoC family is ideal for enabling energy-friendly Bluetooth 5.2 networking for IoT devices. The single-die solution combines a 76.8MHz cortex-M33, with a high performance 2.4GHz radio to provide an industry-leading wireless SoC for IoT connected applications.

Combination of best-in-class ultra-low transmit and receive power (3.6mA TX at 0 dBm, 2.6mA RX) and a high-performance

Low-power Arm® Cortex®-M33 core (27 μA/MHz active, 1.2 μA sleep)

Secure boot with root of trust and secure loader (RTSL)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。