Fluke Networks LinkIQ Cable Tester RJ45

小計(1 件)*

HK$31,270.20

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$31,270.20

* 參考價格

RS庫存編號:
219-6531
Distrelec 貨號:
302-16-592
製造零件編號:
LIQ-100
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Equipment Type

Cable Tester

Product Type

Network Cable Tester

Connector Type

RJ45

Model Number

LinkIQ

Tone

Yes

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Weight

624g

Standards/Approvals

IEEE

Plug Type

RJ45

COO (Country of Origin):
US

Fluke Network Cable Tester, 8h Battery Life, 624g Weight - LIQ-100


This network cable tester is a handheld diagnostic instrument designed to verify twisted-pair cabling performance and identify network connection issues up to 10Gb/s. It combines frequency-based cable qualification, wiremapping and distance-to-fault measurement with nearest-switch diagnostics and PoE validation, aiming to support technicians working on site in industrial and commercial environments.

Features & Benefits


• Frequency-based bandwidth test to 10Gb/s confirms link performance
• Distance-to-fault measurement locates opens, shorts and unterminated cable
• Wiremap and remote ID identify miswires, split pairs and port location
• PoE load test measures loaded voltage and power to verify delivery
• LLDP/CDP diagnostics reveal switch name, port number and VLAN
• Rechargeable lithium‑ion battery delivers 8h typical runtime

**Applications**


• Suitable for commissioning 10GBASE‑T and lower-speed links
• Ideal for validating PoE for security cameras and access points
• Used for troubleshooting outlet wiring and split-pair faults
• Can be used to document site tests and export results to PC
• Suitable for field technicians performing nearest-switch diagnostics

How many test results can be stored locally and exported?


The unit stores up to 1000 test results with incremental naming and exports via USB‑C to LinkWare PC for PDF reporting.

What signalling and tone options assist cable tracing?


It generates both digital and analogue tones compatible with IntelliTone probes and general analogue tracers for outlet and patch-panel locating.

Which connector types and port functions are supported?


The tester uses an RJ45 test port for 8-pin modular plugs and supports blink‑port functionality to identify the connected switch port.

What environmental limits should technicians observe during operation?


Operate the instrument between 0°C and 45°C with relative humidity limits varying by temperature as specified for safe use.

How does switch negotiation assist network diagnostics?


It negotiates advertised data rates and duplex and reads diagnostic protocols to show advertised speed, duplex and switch-identifying information.

Note

If your unit does not have LinkIQ v1.1 automatically installed, this can be upgraded free of charge by visiting: https://www.flukenetworks.com/support/downloads

Supplied with

LinkIQ Cable+Network Tester with Remote ID 1
Quick Reference Guide
USB-C to USB-A cable
Charging cable,
Cat6A patch cord,
RJ45/11 Modular Adapter
Hanging strap with Remote ID holder
Carrying Case

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。