Omron CJ1W Series Logic Control, 16-Input, Pulse-Train Input, Pulse Output
- RS庫存編號:
- 215-7460
- 製造零件編號:
- CJ1W-NCF82
- 製造商:
- Omron
小計(1 件)*
HK$48,188.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$48,188.70 |
* 參考價格
- RS庫存編號:
- 215-7460
- 製造零件編號:
- CJ1W-NCF82
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | CJ1W | |
| Product Type | Logic Control | |
| Number of Inputs | 16 | |
| Output Type | Pulse | |
| Input Type | Pulse-Train | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 100m | |
| Width | 31mm | |
| Standards/Approvals | cULus and EC Directives | |
| Depth | 65mm | |
| Mount Type | Rack | |
| Battery Backup | No | |
| Output Current | 360mA | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Diagram (LD) | |
| Display Included | Yes | |
| Communication Port Type | 100Base-TX (IEEE802.3) | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series CJ1W | ||
Product Type Logic Control | ||
Number of Inputs 16 | ||
Output Type Pulse | ||
Input Type Pulse-Train | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 100m | ||
Width 31mm | ||
Standards/Approvals cULus and EC Directives | ||
Depth 65mm | ||
Mount Type Rack | ||
Battery Backup No | ||
Output Current 360mA | ||
Programming Language Used Function Block Diagram (FBD), Ladder Diagram (LD) | ||
Display Included Yes | ||
Communication Port Type 100Base-TX (IEEE802.3) | ||
The Omron CJ1 Position Control unit has 16 controlled axes and 64 nodes for remote I/O*1.It has memory operation or direct operation and internal current consumption 460 mA or less at 5 VDC.
Connector RJ45 connector x 1
Communications media Category 5 or higher
相关链接
- Omron CJ1W Series Interface Unit Open Collector Output
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1 Series Interface Unit Open Collector Output
- Omron CJ1W Series Logic Control, 4-Input
- Omron CJ1W Series Logic Control, 8-Input
- Omron CJ1W Series Logic Control SSI Encoder Input, 2 Outputs
- Omron CJ1W Series Interface Unit Pulse Output