Omron CJ1W Series Logic Control, 16-Input, Pulse Output

小計(1 件)*

HK$34,146.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$34,146.00

* 參考價格

RS庫存編號:
215-7459
製造零件編號:
CJ1W-NCF71
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Series

CJ1W

Product Type

Logic Control

Number of Inputs

16

Output Type

Pulse

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

31mm

Standards/Approvals

CU, cUL, UL

Depth

65mm

Length

90mm

Output Current

360mA

Battery Backup

No

Number of Communication Ports

1

Programming Language Used

Function Block Diagram (FBD), Ladder Diagram (LD)

Display Included

Yes

Mount Type

Rack

Communication Port Type

MECHATROLINK-II

The Omron CJ1 position control unit with high-speed bus MECHATROLINK-II is specially designed for motion control. It supports position, speed and torque control. It has programming languages such as ladder, function blocks and supports PLC Open Function Blocks. It has smart active parts for OMRON HMIs terminals reduce engineering time.

Controlled devices 16

Common operating memory area words allocated in CPU bus unit area 25 words (15 output words, 10 input words)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。