Omron CJ1W-CR Series Communication Module, 8-Input, 4 Outputs, Pulse Output

小計(1 件)*

HK$7,633.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,633.20

* 參考價格

RS庫存編號:
215-8770
製造零件編號:
CJ1W-CRM21
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Communication Module

Series

CJ1W-CR

Number of Inputs

8

Output Type

Pulse

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

cULus, NK, LR and EC Directivess

Programming Language Used

Structured Text (ST), Ladder Logic, Instruction List (IL), Sequential function chart (SFC)

Mount Type

Rack

Display Included

Yes

Communication Port Type

USB, RS485, RS422, RS232C, Ethernet

Battery Backup

Yes

Program Capacity

20000Steps

The Omron CJ1W-CR is a NJ/CJ-series CompoNet Master Units which Increases the Range of Applicability of Sensors and Actuators.

Control up to 2,560 points and 384 nodes with one master unit

Seven-segment display helps with start-up and enables prompt detection of problems

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。