Omron CJ1W Series Logic Control, 2-Input, Pulse Output

小計(1 件)*

HK$16,630.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,630.30

* 參考價格

RS庫存編號:
215-7456
製造零件編號:
CJ1W-NC213
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Logic Control

Series

CJ1W

Number of Inputs

2

Output Type

Pulse

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Width

31mm

Standards/Approvals

CU, UL, cUL

Depth

65mm

Length

90mm

Programming Language Used

Ladder Diagram

Display Included

Yes

Mount Type

Rack

Battery Backup

No

The Omron Position control unit positioning can done by direct ladder commands and can be control. It has linear interpolation with interrupt feeding function. The positioning of 100 points done from memory. These position control units support positioning control via pulse-train outputs. Positioning is performed using trapezoidal or S-curve acceleration and deceleration.

Controlled axes 2

Saving data in CPU flash memory

Windows-based support software CX-position (WS02-NCTC1-E)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。