小計(1 件)*
HK$21,478.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$21,478.10 |
* 參考價格
- RS庫存編號:
- 215-7457
- 製造零件編號:
- CJ1W-NC471
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | CJ1W | |
| Product Type | Logic Control | |
| Number of Inputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 90mm | |
| Depth | 65mm | |
| Standards/Approvals | CU, cUL, UL | |
| Width | 31mm | |
| Display Included | Yes | |
| Output Current | 360mA | |
| Battery Backup | No | |
| Number of Communication Ports | 1 | |
| Communication Port Type | MECHATROLINK-II | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Diagram (LD) | |
| Mount Type | Rack | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series CJ1W | ||
Product Type Logic Control | ||
Number of Inputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 90mm | ||
Depth 65mm | ||
Standards/Approvals CU, cUL, UL | ||
Width 31mm | ||
Display Included Yes | ||
Output Current 360mA | ||
Battery Backup No | ||
Number of Communication Ports 1 | ||
Communication Port Type MECHATROLINK-II | ||
Programming Language Used Function Block Diagram (FBD), Ladder Diagram (LD) | ||
Mount Type Rack | ||
The Omron CJ1 position control unit with high-speed bus MECHATROLINK-II is specially designed for motion control. It supports position, speed and torque control. It has programming languages such as ladder, function blocks and supports PLC Open Function Blocks. It has smart active parts for OMRON HMIs terminals reduce engineering time.
Controlled devices 4
Common operating memory area words allocated in CPU bus unit area 25 words (15 output words, 10 input words)
相关链接
- Omron CJ1W Series Logic Control, 4-Input
- Omron CJ1W Series Logic Control, 8-Input
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse-Train Input, Pulse Output
- Omron CJ1W Series Logic Control SSI Encoder Input, 2 Outputs
- Omron CJ1W-CR Series Communication Module 4 Outputs, Pulse Output
- Omron CJ1W Series Interface Unit Pulse Output