小計(1 件)*
HK$17,060.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$17,060.00 |
* 參考價格
- RS庫存編號:
- 215-7448
- 製造零件編號:
- CJ1W-CTL41-E
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | CJ1W | |
| Product Type | Logic Control | |
| Number of Inputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EC, EN61000-6-2 | |
| Display Included | Yes | |
| Communication Port Type | RS422A Line Driver | |
| Mount Type | Rack | |
| Output Current | 320mA | |
| Programming Language Used | Ladder Diagram | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series CJ1W | ||
Product Type Logic Control | ||
Number of Inputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EC, EN61000-6-2 | ||
Display Included Yes | ||
Communication Port Type RS422A Line Driver | ||
Mount Type Rack | ||
Output Current 320mA | ||
Programming Language Used Ladder Diagram | ||
The Omron high-speed counter unit for CJ-series PLC-systems, is a freely configurable counter unit. Depending on the requirements of your application, the specific behaviour of the unit can be adjusted by changing the configuration settings.
Operating temperature 0 to 55 ° C
Storage temperature -20 to 70 ° C
Humidity 10% to 90% without condensation
Internal current consumption 320 mA (at 5 V)
相关链接
- Omron CJ1W Series Logic Control, 4-Input
- Omron CJ1W Series Logic Control, 8-Input
- Omron CJ1W Series Logic Control SSI Encoder Input, 2 Outputs
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse-Train Input, Pulse Output
- Omron CJ1W-CR Series Communication Module 4 Outputs, Pulse Output
- Omron CJ1W Series Interface Unit Pulse Output