Omron CJ1W Series Logic Control, 2-Input, SSI Encoder Input, 2 Outputs
- RS庫存編號:
- 215-7449
- 製造零件編號:
- CJ1W-CTS21-E
- 製造商:
- Omron
小計(1 件)*
HK$15,682.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,682.20 |
* 參考價格
- RS庫存編號:
- 215-7449
- 製造零件編號:
- CJ1W-CTS21-E
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | CJ1W | |
| Product Type | Logic Control | |
| Number of Inputs | 2 | |
| Input Type | SSI Encoder | |
| Number of Outputs | 2 | |
| Width | 31mm | |
| Depth | 89mm | |
| Standards/Approvals | UL, CE | |
| Length | 90mm | |
| Battery Backup | No | |
| Mount Type | DIN Rail | |
| Display Included | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series CJ1W | ||
Product Type Logic Control | ||
Number of Inputs 2 | ||
Input Type SSI Encoder | ||
Number of Outputs 2 | ||
Width 31mm | ||
Depth 89mm | ||
Standards/Approvals UL, CE | ||
Length 90mm | ||
Battery Backup No | ||
Mount Type DIN Rail | ||
Display Included No | ||
The Omron high speed counter unit has 2-channel SSI-encoder interface unit. It is configurable to accept all known variations of the synchronous serial interface protocol. The transfers position data to the PLC, but has no ranges/comparison values, no local I/O.
Height 90 mm
Width 31 mm
Depth 89 mm
相关链接
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control, 4-Input
- Omron CJ1W Series Logic Control, 8-Input
- Omron CJ1W-CR Series Communication Module 4 Outputs, Pulse Output
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse-Train Input, Pulse Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Discrete Input Relay Output