Infineon EVAL-IKA15N65ET6 3-Phase Motor Drive for IDW30E65D1, IKWH30N65WR6, IMD112T-6F040, IKA15N65ET6
- RS庫存編號:
- 250-0909
- 製造零件編號:
- EVALIKA15N65ET6TOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$1,002.50
訂單超過 HK$250.00 免費送貨
有限的庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$1,002.50 |
| 2 - 2 | HK$982.50 |
| 3 + | HK$962.80 |
* 參考價格
- RS庫存編號:
- 250-0909
- 製造零件編號:
- EVALIKA15N65ET6TOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | 3-Phase Motor Drive | |
| For Use With | IDW30E65D1, IKWH30N65WR6, IMD112T-6F040, IKA15N65ET6 | |
| Kit Classification | Evaluation Board | |
| Kit Name | EVAL-IKA15N65ET6 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Board | ||
Power Management Function 3-Phase Motor Drive | ||
For Use With IDW30E65D1, IKWH30N65WR6, IMD112T-6F040, IKA15N65ET6 | ||
Kit Classification Evaluation Board | ||
Kit Name EVAL-IKA15N65ET6 | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board is intended to control three-phase motors, plus power factor correction (PFC). It offers a complete solution for PMSM or brushless DC machines, used e.g. for pumps, fans, washing machines, general purposes drives and power tools up to 1.2 kW.
Power factor correction (PFC) control stage with Rapid 1 IDW30E65D1 and TRENCHSTOP™ 5 IGBT IKWH30N65WR6 in a wide creep age and clearance TO-247 package
3-phase, 2-level inverter with TRENCHSTOP™ IGBT6 IKA15N65ET6 in TO-220FP, 15 A, 650 V
Sensor less or hall sensor operation using the TLI4971
IMD112T-6F040 controller for PFC and inverter operation
相关链接
- Infineon EVAL-M7-D111T 3 Phase Motor Drive for IMD111T-6F040 iMOTION™ Driver for iMOTION™ MADK Inverter oards
- Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2 IRS44273L
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M3-IM564 Motor Control for EVAL-M3-102T, IM564-X6D for PFC-integrated IPMs
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T