暫時缺貨
- RS庫存編號:
- 286-335
- 製造零件編號:
- Pi 5 2GB Kit
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Product Type | Raspberry Pi Kit | |
| Raspberry Pi Version | 5 | |
| Product Name | Raspberry Pi 5 2GB Kit | |
| Processor Part Number | Pi 5 2GB Kit | |
| RAM Size | 2GB | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Product Type Raspberry Pi Kit | ||
Raspberry Pi Version 5 | ||
Product Name Raspberry Pi 5 2GB Kit | ||
Processor Part Number Pi 5 2GB Kit | ||
RAM Size 2GB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Okdo Raspberry Pi 5 Kit features a 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz offering a 2 to 3 times increase in CPU performance over Raspberry Pi 4. It includes an 800MHz Video Core VII GPU, dual 4Kp60 display output over HDMI, and rearchitected camera support. The RP1 Southbridge improves I/O capabilities and provides faster USB transfer speeds, upgraded MIPI camera and display interfaces, doubled SD card performance, and the addition of a single-lane PCI Express 2.0 interface for high-bandwidth peripherals.
Video Core VII GPU supporting OpenGL ES 3.1 Vulcan 1.2
Dual 4Kp60 HDMI display output with HDR support
4Kp60 HEVC decoder
Dual-band 802.11ac WiFi
Bluetooth 5.0 Bluetooth Low Energy BLE
Kit Contains
Raspberry Pi 5
Multihead PSU
PSU Cable
2 x HDMI leads
32GB SD Card
SD card reader
Official Pi 5 Case with Fan