小計(1 件)*
HK$6,089.70
訂單超過 HK$250.00 免費送貨
有庫存
- 456 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,089.70 |
* 參考價格
- RS庫存編號:
- 475-513
- 製造零件編號:
- Pi 5 16GB
- 製造商:
- Raspberry Pi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raspberry Pi | |
| Raspberry Pi Version | 5 | |
| Product Type | ROCK SBC Board | |
| Product Name | Raspberry Pi 5 16GB | |
| Processor Part Number | BCM2712 | |
| RAM Size | 16GB | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Raspberry Pi | ||
Raspberry Pi Version 5 | ||
Product Type ROCK SBC Board | ||
Product Name Raspberry Pi 5 16GB | ||
Processor Part Number BCM2712 | ||
RAM Size 16GB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Raspberry Pi Board featuring a 64-bit quad-core Arm Cortex A76 processor running at 2.4GHz, it delivers a 2 to 3 times increase in CPU performance relative to Raspberry Pi 4. Alongside a substantial uplift in graphics performance from an 800MHz Video Core VII GPU, dual 4Kp60 display output over HDMI and state-of-the-art camera support from a rearchitected Raspberry Pi Image Signal Processor, it provides a smooth desktop experience for consumers, and opens the door to new applications for industrial customers.
Raspberry Pi standard 40 pin header
Real time clock and powered from external battery
相关链接
- Raspberry Pi ABS Raspberry Pi Case for use with Raspberry Pi 5 in Black
- Raspberry Pi Raspberry Pi
- Revolution PI RevPi Connect S Industrial Computer Raspberry Pi 20 W Broadcom BCM2711
- Raspberry Pi 5 2GB Kit
- Raspberry Pi 5 8GB Kit
- Revolution PI RevPi Core SE Industrial Computer Raspberry Pi 10 W Quad-Core Cortex-A72 1
- Revolution PI RevPi Core S Industrial Computer Raspberry Pi 10 W Quad-Core Cortex-A72 1
- Raspberry Pi 5 4 GB BCM2712 2.4GHz