Raspberry Pi 5 4GB Kit

小計(1 套)*

HK$1,006.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 42 件從 2025年12月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每套
1 +HK$1,006.20

* 參考價格

RS庫存編號:
286-337
製造零件編號:
Pi 5 4GB Kit
製造商:
Okdo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Okdo

Raspberry Pi Version

5

Product Name

Raspberry Pi 5 4GB Kit

Processor Part Number

Pi 5 4GB Kit

RAM Size

4 GB

COO (Country of Origin):
GB
The Okdo Raspberry Pi 5 Kit features a 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz offering a 2 to 3 times increase in CPU performance over Raspberry Pi 4. It includes an 800MHz Video Core VII GPU, dual 4Kp60 display output over HDMI, and rearchitected camera support. The RP1 Southbridge improves I/O capabilities and provides faster USB transfer speeds, upgraded MIPI camera and display interfaces, doubled SD card performance, and the addition of a single-lane PCI Express 2.0 interface for high-bandwidth peripherals.

Video Core VII GPU supporting OpenGL ES 3.1 Vulcan 1.2
Dual 4Kp60 HDMI display output with HDR support
4Kp60 HEVC decoder
Dual-band 802.11ac WiFi
Bluetooth 5.0 Bluetooth Low Energy BLE

Kit Contains


Raspberry Pi 5
Multihead PSU
PSU Cable
2 x HDMI leads
32GB SD Card
SD card reader
Official Pi 5 Case with Fan

相关链接