STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加625件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$108.60

Add to Basket
選擇或輸入數量
有庫存
  • 2,450 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 620HK$21.72HK$108.60-
625 - 1245HK$21.26HK$106.302%
1250 +HK$20.80HK$104.004%

* 參考價格

包裝方式:
RS庫存編號:
206-6108
製造零件編號:
STSAFA110S8SPL02
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Memory Size

6kB

Product Type

Crypto Authentication IC

Interface Type

I2C

Package Type

UFDFPN

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.62V

Mount Type

Surface

Data Bus Width

32bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

1.75mm

Series

STSAFE-A110

Length

6.2mm

Height

5mm

Automotive Standard

No

The STMicroelectronics STSAFE-A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers.

Authentication for:

Consumables and peripherals

eCloud Internet of things (IoT) connected objects

USB Type-C™ power delivery chargers

Qi over-the-air chargers

Secure channel establishment with remote host including transport layer security (TLS) handshake

Signature verification service (secure boot and firmware upgrade)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。