Seeed Studio Line Finder v1.1 Grove System

小計(1 件)*

HK$33.60

Add to Basket
選擇或輸入數量
有庫存
  • 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$33.60

* 參考價格

RS庫存編號:
174-3235
Distrelec 貨號:
300-69-795
製造零件編號:
101020172
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Type

Sensor Development Tool

For Use With

Grove System

Kit Name

Line Finder v1.1

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Seeed Studio Line Finder v1.1 kit


The Seeed studio single-channel, grove-line finder v1.1 is a comprehensive kit designed with optical sensor development tools. This kit is integrated with IR limiting LED, sensitive phototransistor, comparator LMV358 and photo reflective diode RS-06WD. It has a 4-pin buckled grove interface. When the phototransistor detects the reflected infrared light from the IR emitting LED, it outputs a digital signal that changes from HIGH to LOW.

Features and Benefits


• Adjustable detecting range

• Digital TTL output mode (high when black is detected, low when white is detected)

• Easy to handle

• In-built indicator LED

• Input supply voltage is 5VDC

• Used with grove system

Applications


• Automated line-following robotic projects

• Electronic industry

Certifications


• ECCN EAR99

• UPC 841454118855

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。