Exsys Serial Device Server 5

小計(1 件)*

HK$2,735.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 2 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,735.00

* 參考價格

RS庫存編號:
285-7507
Distrelec 貨號:
125-76-050
製造零件編號:
EX-6002POE
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Windows NT, Windows

Nominal Supply Voltage

12 V

Number of Ports

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RJ45

Standards/Approvals

CE

COO (Country of Origin):
TW
The high-performance USB Server offers a convenient solution to share up to four USB 2.0 peripheral devices over your existing network. With Power over Ethernet (PoE) support, this server can be powered through an Ethernet cable using standard equipment. Ideal for home offices, small offices, and industrial applications, it provides a seamless way to access USB devices remotely.

Shares up to 4 USB 2.0 peripheral devices through your existing network

Supports PoE (Power over Ethernet) for easy power supply via Ethernet cable

Powerful USB extender that acts as a server over IP or a 4-port USB 2.0 hub

Four high-speed USB 2.0 ports for enhanced performance

Supports fixed IP and DHCP client for flexibility in network configuration

No distance restrictions for USB peripheral devices within the network

Suitable for various applications including MFP, USB printers, scanners, and more

Intuitive GUI for easy configuration, monitoring, and firmware upgrades

Compatible with Windows XP/Vista/7/8.x/10/Server20xx operating systems

Dimensions of 178.40 x 60.30 x 26.12 mm and a weight of 600 g for easy installation and portability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。