Phoenix Contact PLC Solid State Interface Relay DIN Rail Screw

小計(1 包,共 10 件)*

HK$3,646.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$364.60HK$3,646.00

* 參考價格

RS庫存編號:
204-7696
製造零件編號:
2967002
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay. It is compatible for mounting on DIN rail NS 35/7,5. Operating input voltage is 48 V DC.

1 N/O contact

-25°C to 60°C ambient temperature

Yellow LED operating voltage display

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。