最近搜索

    Wi-Fi Modules

    WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

    What is WIFI?

    WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

    What are Wi-Fi Modules used for?

    Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

    • Smart meters
    • Home entertainment control
    • Sensor networks
    • Home monitoring and security
    • Real-time location systems
    • Point of Sale (PoS) terminals
    • Location and Asset tracking
    • Toys
    • Home entertainment control
    • Wireless controllers
    • Fitness
    • Remote storage devices
    • IoT

    What are the different types of Wi-Fi Modules?

    Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.

    217 產品顯示為 Wi-Fi Modules

    • RS庫存編號 327-824
    • 製造零件編號 ENWF9511C1KF
    个(每带 500 )
    HK$143.477
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    • RS庫存編號 210-0935
    • 製造零件編號 ST60-2230C-PU
    个(每套 50)
    HK$389.754
    Ezurio
    -
    WEP, WPA, WPA2
    -
    3.3V
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    毎包:1 个
    HK$76.40
    RF Solutions
    FTP, HTTP, IPv4, TCP/IP
    AES, TKIP, WEP, WPA, WPA2
    GPIO, HSPI, I2C, I2S, IR, PWM, UART
    3 to 3.6V
    15.4 x 17 x 3mm
    3mm
    17mm
    +125 °C
    -40 °C
    15.4mm
    • RS庫存編號 210-0936
    • 製造零件編號 ST60-2230C-PU
    HK$389.80
    Ezurio
    -
    WEP, WPA, WPA2
    -
    3.3V
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    • RS庫存編號 238-3176
    • 製造零件編號 WFM200SS22XNN3
    HK$62.50
    Silicon Labs
    IEEE 802.11 b/g/n
    WPA, WPA2
    SDIO, SPI
    1.8 → 3.3V
    -
    -
    -
    -
    -
    -
    HK$223.20
    Ezurio
    802.11a, IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n
    -
    UART, USB
    3.3V
    30 x 22 x 3.1mm
    -
    -
    -
    -
    -
    • RS庫存編號 177-9622
    • 製造零件編號 ATWINC1510-MR210PB1952
    HK$107.20
    Microchip
    -
    WEP, WPA, WPA2
    SPI
    2.7 to 3.6V
    21.7 x 14.7 x 2.1mm
    2.1mm
    21.7mm
    +85 °C
    -40 °C
    14.7mm
    • RS庫存編號 210-0932
    • 製造零件編號 ST60-2230C
    HK$389.80
    Ezurio
    -
    WEP, WPA, WPA2
    UART
    3.3V
    22 x 30 x 3.3mm
    -
    -
    -
    -
    -
    • RS庫存編號 248-2240
    • 製造零件編號 1005955
    HK$5,005.31
    Phoenix Contact
    Bluetooth, WLAN
    802.11i-PSK, AES, TKIP, WPA-PSK
    Ethernet
    24V dc
    33.2 x 67.8 x 92.7mm
    92.7mm
    33.2mm
    +65 °C
    -40 °C
    67.8mm
    HK$4,398.40
    Phoenix Contact
    Bluetooth Low Energy (BLE)
    PIN
    Ethernet
    24V dc
    67.8 x 92.7 x 33.2mm
    92.7mm
    -
    +65 °C
    -40 °C
    67.8mm
    • RS庫存編號 210-0925
    • 製造零件編號 DVK-ST60-SIPT
    HK$1,002.80
    Ezurio
    -
    WEP, WPA, WPA2
    PCI
    1.8 V, 2.5 V, 3.3 V
    13 x 14 x 1.87mm
    -
    -
    -
    -
    -
    • RS庫存編號 285-565
    • 製造零件編號 FN920C04-WW
    HK$1,400.22
    Telit
    LTE
    -
    USB 2.0
    3.1 → 3.5V
    30 x 42 x 2.3mm
    -
    -
    -
    -
    -
    个(每托盘 2 )
    HK$29.55
    Espressif
    802.11b, 802.11g, 802.11n
    WPA, WPA2
    GPIO, HSPI, I2C, I2S, IR, PWM, UART
    2.5 to 3.6V
    18 x 20 x 3mm
    3mm
    18mm
    +85 °C
    -40 °C
    20mm
    HK$129.90
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO, UART
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    个(每带 1000 )
    HK$90.785
    Murata Power Solutions
    IEEE802.11ac/a/b/g/n
    WLAN
    SDIO, UART, USB
    3.13 → 3.5V
    8.0 x 7.8 x 1.15mm
    -
    -
    -
    -
    -
    • RS庫存編號 205-9974
    • 製造零件編號 2610011025000
    个(每带 400 )
    HK$286.474
    Wurth Elektronik
    802.11b/g/n
    WEP
    UART
    3.3V
    19 x 27.5 x 4mm
    -
    -
    -
    -
    -
    • RS庫存編號 765-2881
    • 製造零件編號 RN171-I/RM
    HK$607.47
    Microchip
    IEEE 802.11
    WEP, WPA, WPA2
    GPIO, SPI, UART
    3 to 3.7V
    27 x 18 x 3.1mm
    3.1mm
    27mm
    +85 °C
    -40 °C
    18mm
    个(每带 1000 )
    HK$74.646
    Murata Power Solutions
    802.11a, 802.11b/g, 802.11n
    WLAN
    PCM, UART
    2.7 → 5.5V
    9.1 x 8.3 x 1.3mm
    -
    -
    -
    -
    -
    • RS庫存編號 285-577
    • 製造零件編號 LE910Q1-WW IF
    个 (以毎盒:5)
    HK$1,095.526
    Telit
    LTE
    -
    I2C, SPI, UART, USB 2.0 HS
    3.4 → 4.2V dc
    28.2 x 28.2 x 2.4mm
    -
    -
    -
    -
    -
    • RS庫存編號 285-574
    • 製造零件編號 LE910C4 IF (**WWX)
    个 (以毎盒:5)
    HK$1,581.338
    Telit
    LTE
    -
    -
    3.4 → 4.2V dc
    28.2 x 28.2 x 2.2mm
    -
    -
    -
    -
    -
    每頁顯示的結果