最近搜索

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    185 產品顯示為 Signal Filters

    • RS庫存編號 482-969
    • 製造零件編號 MLPF-WB-03D3
    HK$2.01
    STMicroelectronics
    MLPF
    -
    -
    Surface Mount
    -
    -
    UFBGA
    -
    -
    -
    -
    -
    -
    • RS庫存編號 273-5083
    • 製造零件編號 MLPF-WB-01D3
    个(每带 5000 )
    HK$1.582
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    PCB
    CSPG
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    • RS庫存編號 248-5832
    • 製造零件編號 ECMF2-40A100N6
    个(每带 3000 )
    HK$2.902
    STMicroelectronics
    -
    100mA
    20000 V dc
    Surface Mount
    10.7GHz
    -
    -
    -
    -
    -
    -
    -
    -
    HK$545.54
    Molex
    73286
    5A
    250 V
    Screw Mount
    5.1MHz
    Screw
    Tray
    26.92mm
    -
    -
    -
    -
    -
    • RS庫存編號 248-5835
    • 製造零件編號 ECMF4-40A100N10
    个(每托盘 10 )
    HK$3.88
    STMicroelectronics
    -
    100mA
    25000 V dc
    Surface Mount
    10.7GHz
    -
    QFN
    -
    -
    -
    -
    -
    -
    HK$520.62
    Molex
    73286
    3A
    250 V
    Screw Mount
    50.3MHz
    Screw
    Tray
    26.92mm
    -
    -
    -
    -
    -
    HK$920.78
    Molex
    73286
    5A
    250 V
    Screw Mount
    50.3MHz
    Screw
    Tray
    39.62mm
    -
    -
    -
    -
    -
    • RS庫存編號 188-8840
    • 製造零件編號 2337822-1
    个(每带 750 )
    HK$20.301
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 269-5139
    • 製造零件編號 MLPF-NRG-01D3
    个(每托盘 10 )
    HK$2.72
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    个 (以毎袋:5)
    HK$4.684
    Murata
    NFL21SP
    150mA
    16 V dc
    Surface Mount
    -
    Flat Contact
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    个(每带 4000 )
    HK$1.707
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    80MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    个(每托盘 20 )
    HK$3.279
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    50MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    • RS庫存編號 881-3191
    • 製造零件編號 748323056
    个 (以毎袋:5)
    HK$15.94
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2 x 1.25 x 0.9mm
    1.25mm
    0.9mm
    2mm
    +85°C
    -40°C
    个(每带 4000 )
    HK$1.762
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    50MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    个(每带 3000 )
    HK$1.337
    STMicroelectronics
    USBDF
    -
    -
    Surface Mount
    30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
    Gull Wing
    SOT323
    1.4 x 2.2 x 1mm
    2.2mm
    1mm
    1.4mm
    +150°C
    -40°C
    • RS庫存編號 167-5792
    • 製造零件編號 NFE31PT101C1E9L
    个(每带 2000 )
    HK$1.777
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    • RS庫存編號 167-5000
    • 製造零件編號 BNX026H01L
    个(每带 400 )
    HK$27.18
    Murata
    BNX02
    15A
    50 V dc
    Surface Mount
    1GHz
    Solder
    -
    12.1 x 9.1 x 3.5mm
    9.1mm
    3.5mm
    12.1mm
    +125°C
    -55°C
    • RS庫存編號 216-6093
    • 製造零件編號 DSS1NB32A271Q91A
    HK$3.45
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    -
    -
    Q91A
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    • RS庫存編號 216-6083
    • 製造零件編號 DSS1NB32A220Q91A
    个(每托盘 1500 )
    HK$1.927
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    -
    -
    Q91A
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    • RS庫存編號 240-3538
    • 製造零件編號 AFS14A26-915.00-T3
    个(每托盘 10 )
    HK$5.20
    Abracon
    AFS14
    -
    3 V dc
    Surface Mount
    915MHz
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果