Signal Filters | Panel Mount | Flat Contact | RS
最近搜索

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    178 產品顯示為 Signal Filters

    Abracon
    AFS14
    -
    3 V dc
    Surface Mount
    1.575GHz
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    Murata
    NFM21PC
    4A
    10 V dc
    Surface Mount
    -
    Solder
    D
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    Murata
    NEF31PT
    6A
    25 V dc
    Surface Mount
    -
    -
    E9L
    3.2 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    Abracon
    ABSGS4C7
    -
    -
    Surface Mount
    6.24 → 8.24GHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    STMicroelectronics
    ECMF02
    200mA
    -
    Surface Mount
    -
    Flat Contact
    μQFN
    1.8 x 1.6 x 0.5mm
    1.6mm
    0.5mm
    1.8mm
    +85°C
    -40°C
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    50MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Murata
    NFE61HT
    2A
    100 V dc
    Surface Mount
    -
    -
    A9L
    6.8 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    Murata
    NFM41PC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    4.5 x 1.6 x 1mm
    -
    -
    -
    -
    -
    Murata
    NFM31KC
    6A
    100 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    STMicroelectronics
    USBDF
    -
    -
    Surface Mount
    30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
    Gull Wing
    SOT323
    1.4 x 2.2 x 1mm
    2.2mm
    1mm
    1.4mm
    +150°C
    -40°C
    Murata
    NFL21SP
    150mA
    16 V dc
    Surface Mount
    -
    Flat Contact
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Murata
    NFE61PT
    2A
    50 V dc
    Surface Mount
    -
    Flat Contact
    2706 (6816M)
    6.8 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    6.8mm
    +85°C
    -40°C
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2.5 x 2 x 0.9mm
    2mm
    0.9mm
    2mm
    +85°C
    -40°C
    Wurth Elektronik
    WE-LPF
    -
    -
    Surface Mount
    902 → 928MHz
    Solder Pad
    -
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +85°C
    -40°C
    Murata
    Dss1
    6A
    100 V dc
    Through Hole
    -
    -
    Q55B
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Murata
    NFM18PS
    2A
    6.3 V dc
    Surface Mount
    -
    Solder
    D
    1.6 x 0.8 x 0.6mm
    -
    -
    -
    -
    -
    Abracon
    AFS915
    -
    10 V dc
    Surface Mount
    915MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    AFS14A72
    -
    3 V dc
    Surface Mount
    2436MHz
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果