最近搜索

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    180 產品顯示為 Signal Filters

    个 (以每卷裝提供)
    HK$3.279
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    50MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    • RS庫存編號 216-6110P
    • 製造零件編號 NFM21PC105B1A3D
    个 (以每卷裝提供)
    HK$0.90
    Murata
    NFM21PC
    4A
    10 V dc
    Surface Mount
    -
    Solder
    D
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    • RS庫存編號 216-6112P
    • 製造零件編號 NFM31KC104R1H3L
    个 (以每卷裝提供)
    HK$7.84
    Murata
    NFM31KC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    • RS庫存編號 216-6116P
    • 製造零件編號 NFM41PC155B1H3L
    个 (以每卷裝提供)
    HK$26.90
    Murata
    NFM41PC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    4.5 x 1.6 x 1mm
    -
    -
    -
    -
    -
    • RS庫存編號 216-6114P
    • 製造零件編號 NFM31KC104R2A3L
    个 (以每卷裝提供)
    HK$10.08
    Murata
    NFM31KC
    6A
    100 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    个 (以每卷裝提供)
    HK$4.684
    Murata
    NFL21SP
    150mA
    16 V dc
    Surface Mount
    -
    Flat Contact
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    • RS庫存編號 725-7389P
    • 製造零件編號 NFE61PT101Z1H9L
    个 (以每卷裝提供)
    HK$4.86
    Murata
    NFE61P
    2A
    50 V dc
    Surface Mount
    -
    Solder Pad
    -
    6.8 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    6.8mm
    +85°C
    -25°C
    • RS庫存編號 250-5208P
    • 製造零件編號 AFS2442.0S4
    个 (以每卷裝提供)
    HK$12.66
    Abracon
    AFS2442
    -
    10 V dc
    Surface Mount
    2.442GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 881-3198P
    • 製造零件編號 748351024
    个 (以每卷裝提供)
    HK$9.98
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2.5 x 2 x 0.9mm
    2mm
    0.9mm
    2mm
    +85°C
    -40°C
    个 (以每卷裝提供)
    HK$1.724
    STMicroelectronics
    USBDF
    -
    -
    Surface Mount
    30 MHz → 1 GHz (Radiated), 450 kHz → 30MHz (Conducted)
    Gull Wing
    SOT323
    1.4 x 2.2 x 1mm
    2.2mm
    1mm
    1.4mm
    +150°C
    -40°C
    • RS庫存編號 881-3185P
    • 製造零件編號 748111009
    个 (以每卷裝提供)
    HK$23.19
    Wurth Elektronik
    WE-LPF
    -
    -
    Surface Mount
    902 → 928MHz
    Solder Pad
    -
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +85°C
    -40°C
    • RS庫存編號 248-5833P
    • 製造零件編號 ECMF2-40A100N6
    个 (以每卷裝提供)
    HK$4.40
    STMicroelectronics
    -
    100mA
    20000 V dc
    Surface Mount
    10.7GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 881-3191P
    • 製造零件編號 748323056
    个 (以每卷裝提供)
    HK$15.94
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2 x 1.25 x 0.9mm
    1.25mm
    0.9mm
    2mm
    +85°C
    -40°C
    • RS庫存編號 188-9058P
    • 製造零件編號 2337822-1
    个 (以每卷裝提供)
    HK$42.80
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 216-6088P
    • 製造零件編號 DSS1NB32A222Q55B
    个 (以每袋裝提供)
    HK$2.537
    Murata
    Dss1
    6A
    100 V dc
    Through Hole
    -
    -
    Q55B
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    • RS庫存編號 240-3538P
    • 製造零件編號 AFS14A26-915.00-T3
    个 (以每卷裝提供)
    HK$5.20
    Abracon
    AFS14
    -
    3 V dc
    Surface Mount
    915MHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 269-5141P
    • 製造零件編號 MLPF-WB-02D3
    个 (以每卷裝提供)
    HK$1.96
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    • RS庫存編號 263-7816P
    • 製造零件編號 ABSGS4C6-CDGM3B8M
    个 (以每卷裝提供)
    HK$2.44
    Abracon
    ABSGS4C6
    -
    -
    Surface Mount
    6.24 → 8.24GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-5835P
    • 製造零件編號 ECMF4-40A100N10
    个 (以每卷裝提供)
    HK$3.88
    STMicroelectronics
    -
    100mA
    25000 V dc
    Surface Mount
    10.7GHz
    -
    QFN
    -
    -
    -
    -
    -
    -
    • RS庫存編號 250-5198P
    • 製造零件編號 AFS14A34-1588.66-T3
    个 (以每卷裝提供)
    HK$4.76
    Abracon
    AFS14A34
    -
    3 V dc
    Surface Mount
    1588.66MHz
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果