Signal Filters | Panel Mount | Flat Contact | RS
最近搜索

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    178 產品顯示為 Signal Filters

    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    80MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Murata
    NFM31KC
    6A
    100 V dc
    Surface Mount
    -
    Solder
    L
    3.2 x 1.6 x 1.3mm
    -
    -
    -
    -
    -
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    1MHz
    Radial
    Q55B
    8.5 x 3.5 x 7.5mm
    3.5mm
    7.5mm
    8.5mm
    +85°C
    -40°C
    Abracon
    AFS869S3
    -
    10 V dc
    Surface Mount
    869MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    1MHz
    Radial
    Q55B
    8.5 x 3.5 x 7.5mm
    3.5mm
    7.5mm
    8.5mm
    +85°C
    -40°C
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    50MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Murata
    NFE61HT
    2A
    100 V dc
    Surface Mount
    -
    -
    A9L
    6.8 x 1.6 x 1.6mm
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    -
    Surface Mount
    200MHz
    Flat Contact
    WSON
    3.4 x 1.45 x 0.75mm
    1.45mm
    0.75mm
    3.4mm
    +85°C
    -40°C
    Murata
    BNX02
    15A
    16 V dc
    Surface Mount
    1GHz
    Solder
    -
    12.1 x 9.1 x 3.5mm
    9.1mm
    3.5mm
    12.1mm
    +105°C
    -40°C
    Murata
    DSS1
    6A
    100 V dc
    Through Hole
    -
    -
    Q91A
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    Abracon
    AFS20A02
    -
    3 V dc
    Surface Mount
    1.575GHz
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    PCB
    CSPG
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    Abracon
    AFS869S3
    -
    10 V dc
    Surface Mount
    869MHz
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    NUF6401MN
    -
    -
    Surface Mount
    3000MHz
    Solder Pad
    -
    3 x 1.35 x 1mm
    1.35mm
    1mm
    3mm
    +85°C
    -40°C
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    80MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    Abracon
    AFS1575
    -
    5 V
    Surface Mount
    1575MHz
    -
    -
    -
    -
    -
    -
    -
    -
    Abracon
    ABSGS4C6
    -
    -
    Surface Mount
    6.24 → 8.24GHz
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    ECMF02
    -
    -
    Surface Mount
    -
    Flat Contact
    μQFN
    2.6 x 1.3 x 0.6mm
    1.3mm
    0.6mm
    2.6mm
    +85°C
    -30°C
    每頁顯示的結果