Signal Filters | Panel Mount | Flat Contact | RS
最近搜索

    Signal Filters

    A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals.

    The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit.

    The filter frequency response can be classified as:

    • high-pass
    • low-pass
    • band-pass
    • band-stop
    • notch
    • all-pass filter
    • cut-off frequency.

    The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

    180 產品顯示為 Signal Filters

    • RS庫存編號 240-3537
    • 製造零件編號 AFS14A26-915.00-T3
    个(每带 3000 )
    HK$4.438
    Abracon
    AFS14
    -
    3 V dc
    Surface Mount
    915MHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 216-6087
    • 製造零件編號 DSS1NB32A222Q55B
    个 (以毎袋:250)
    HK$1.644
    Murata
    Dss1
    6A
    100 V dc
    Through Hole
    -
    -
    Q55B
    8.5 x 3.5 x 7.5mm
    -
    -
    -
    -
    -
    个(每托盘 20 )
    HK$3.279
    Murata
    NFA21SL
    20mA
    10 V dc
    Surface Mount
    50MHz
    Solder
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    • RS庫存編號 269-5138
    • 製造零件編號 MLPF-NRG-01D3
    个(每带 5000 )
    HK$1.716
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    -
    -
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    • RS庫存編號 248-5835
    • 製造零件編號 ECMF4-40A100N10
    个(每托盘 10 )
    HK$3.88
    STMicroelectronics
    -
    100mA
    25000 V dc
    Surface Mount
    10.7GHz
    -
    QFN
    -
    -
    -
    -
    -
    -
    HK$197.30
    Oxley
    FLTM
    10A
    350 V dc
    Panel Mount
    1000MHz
    -
    -
    4.7 (Dia.) x 32.7mm
    -
    22.2mm
    32.7mm
    +85°C
    -55°C
    • RS庫存編號 280-4965
    • 製造零件編號 B85321A2205A501
    HK$4,347.10
    EPCOS
    B85321A
    500A
    600 V
    Through Hole
    50 Hz, 60 Hz
    -
    -
    80 x 16mm
    -
    -
    -
    -
    -
    • RS庫存編號 126-017
    • 製造零件編號 DLT/1000
    HK$196.10
    Oxley
    DLT
    10A
    100 V dc
    Panel Mount
    1000MHz
    Axial
    -
    -
    -
    -
    24.3mm
    +85°C
    -40°C
    • RS庫存編號 167-5520
    • 製造零件編號 NFE31PT471F1E9L
    个(每带 2000 )
    HK$1.691
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    • RS庫存編號 216-6109
    • 製造零件編號 NFM21PC105B1A3D
    个(每带 4000 )
    HK$0.625
    Murata
    NFM21PC
    4A
    10 V dc
    Surface Mount
    -
    Solder
    D
    2 x 1.25 x 0.85mm
    -
    -
    -
    -
    -
    • RS庫存編號 240-3538
    • 製造零件編號 AFS14A26-915.00-T3
    个(每托盘 10 )
    HK$5.20
    Abracon
    AFS14
    -
    3 V dc
    Surface Mount
    915MHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 273-5084
    • 製造零件編號 MLPF-WB-01D3
    个(每托盘 10 )
    HK$2.18
    STMicroelectronics
    MLPF
    -
    -
    -
    2500MHz
    PCB
    CSPG
    1.65 x 1.05 x 0.68mm
    -
    -
    -
    -
    -
    • RS庫存編號 188-8840
    • 製造零件編號 2337822-1
    个(每带 750 )
    HK$20.301
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 464-265
    • 製造零件編號 NUF6401MNT1G
    个(每托盘 10 )
    HK$2.29
    onsemi
    NUF6401MN
    -
    -
    Surface Mount
    3000MHz
    Solder Pad
    -
    3 x 1.35 x 1mm
    1.35mm
    1mm
    3mm
    +85°C
    -40°C
    • RS庫存編號 126-023
    • 製造零件編號 DLT/680
    HK$259.97
    Oxley
    DLT
    10A
    100 V dc
    Panel Mount
    1000MHz
    Axial
    -
    -
    -
    -
    24.3mm
    +85°C
    -40°C
    • RS庫存編號 161-8040
    • 製造零件編號 NFE31PT220R1E9L
    个(每带 2000 )
    HK$1.957
    Murata
    NFE31P
    6A
    25 V dc
    Surface Mount
    -
    Solder Pad
    -
    3.2 x 1.6 x 1.6mm
    1.6mm
    1.6mm
    3.2mm
    +85°C
    -40°C
    个(每带 4000 )
    HK$2.319
    Murata
    NFL21SP
    150mA
    16 V dc
    Surface Mount
    -
    Flat Contact
    0805 (2012M)
    2 x 1.25 x 0.85mm
    1.25mm
    0.85mm
    2mm
    +125°C
    -55°C
    HK$920.78
    Molex
    73286
    5A
    250 V
    Screw Mount
    50.3MHz
    Screw
    Tray
    39.62mm
    -
    -
    -
    -
    -
    • RS庫存編號 216-6116
    • 製造零件編號 NFM41PC155B1H3L
    HK$26.90
    Murata
    NFM41PC
    6A
    50 V dc
    Surface Mount
    -
    Solder
    L
    4.5 x 1.6 x 1mm
    -
    -
    -
    -
    -
    • RS庫存編號 881-3191
    • 製造零件編號 748323056
    个 (以毎袋:5)
    HK$15.94
    Wurth Elektronik
    WE-BPF
    -
    -
    Surface Mount
    -
    Solder Pad
    -
    2 x 1.25 x 0.9mm
    1.25mm
    0.9mm
    2mm
    +85°C
    -40°C
    每頁顯示的結果