小計(1 件)*
HK$13,059.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$13,059.10 |
* 參考價格
- RS庫存編號:
- 331-560
- 製造零件編號:
- DX80K2M6-PM2
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | IoT Gateway | |
| Series | PM2 | |
| Minimum Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type IoT Gateway | ||
Series PM2 | ||
Minimum Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, CE, RoHS | ||
- COO (Country of Origin):
- US
The Banner Performance PM2 IO Mapping Kit is an innovative solution designed to streamline your industrial communication needs. Utilising advanced radio frequency technology, this kit facilitates seamless data transfer and control across your operational environment without the hassle of extensive wiring. The robust Gateway, operating in the 2.4 GHz band, orchestrates connectivity, ensuring reliable communication within harsh industrial settings.
Integrates analog and digital inputs and outputs for versatile applications
Facilitates enhanced operational productivity through reduced installation complexity
Offers robust connectivity for reliable data transfer under various conditions