小計(1 件)*
HK$7,610.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,610.50 |
* 參考價格
- RS庫存編號:
- 331-563
- 製造零件編號:
- DX80N2X6S-P8
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | IoT Gateway | |
| Series | P8 | |
| Operating System | Windows Vista/7/8/10 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 10V | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IC: 7044A-SX243 (2.4 GHz), Radio Equipment (RED) 2014/53/EU, IC: 7044A-SX7023EXT (900 MHz), FCC Part 15 Class A, CE/UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type IoT Gateway | ||
Series P8 | ||
Operating System Windows Vista/7/8/10 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 10V | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IC: 7044A-SX243 (2.4 GHz), Radio Equipment (RED) 2014/53/EU, IC: 7044A-SX7023EXT (900 MHz), FCC Part 15 Class A, CE/UKCA | ||
- COO (Country of Origin):
- US
The Banner Gateway represents an innovative leap in wireless industrial I/O devices, expertly crafted to eliminate cumbersome wiring runs and enhance operational efficiency. This wireless system integrates sophisticated radio frequency technology, ensuring reliable bidirectional communication between the Gateway and Node.
Designed with weatherproof features to withstand challenging environmental conditions
Facilitates easy installation with clear user configuration options
Advanced signalling ensures constant communication status monitoring
Robust housing ensures durability in industrial settings