小計(1 件)*
HK$6,529.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,529.40 |
* 參考價格
- RS庫存編號:
- 331-567
- 製造零件編號:
- DX80N2X6S-PM8
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | IoT Gateway | |
| Series | PM | |
| Minimum Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 60950-1, IEC 60068-2-27, IEC 60068-2-6, EN 61000-4-3, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type IoT Gateway | ||
Series PM | ||
Minimum Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 60950-1, IEC 60068-2-27, IEC 60068-2-6, EN 61000-4-3, RoHS | ||
- COO (Country of Origin):
- US
The Banner Performance node harnesses the power of wireless technology to streamline your operations by eliminating cumbersome wiring. Designed to operate seamlessly across various environments, it integrates sophisticated I/O mapping capabilities, ensuring reliability in communication. With its robust construction, the performance node offers both versatility and resilience, making it an ideal solution for industrial applications.
A userfriendly interface for simple deployment and maintenance
Ideal for both indoor and outdoor applications ensuring flexibility
Provides exceptional range for increased reliability in communication