小計(1 件)*
HK$6,529.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,529.40 |
* 參考價格
- RS庫存編號:
- 331-558
- 製造零件編號:
- DX80G2M6S-PM8
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | IoT Gateway | |
| Series | PM | |
| Minimum Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IC:7044A-SX7023EXT, IEC 60068-2-6, IC:7044A-SX243, EN 61000-4-3, NOM (900 MHz models), EN 60950-1, IEC 60068-2-27, FCC Part 15 Class A, CE/UKCA (2.4 GHz models) | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type IoT Gateway | ||
Series PM | ||
Minimum Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IC:7044A-SX7023EXT, IEC 60068-2-6, IC:7044A-SX243, EN 61000-4-3, NOM (900 MHz models), EN 60950-1, IEC 60068-2-27, FCC Part 15 Class A, CE/UKCA (2.4 GHz models) | ||
- COO (Country of Origin):
- US
The Banner Performance PM8 Gateway with IO Mapping is an innovative solution for seamless communication within wireless networks. Designed for efficiency and ease of use, this device facilitates robust connectivity by eliminating the need for extensive wiring, making it ideal for various industrial environments.
Facilitates binding with Nodes for streamlined communication
Capable of conducting a Site Survey to analyse radio signal strength
Utilises a robust design to withstand harsh environmental conditions