小計(1 件)*
HK$4,902.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,902.40 |
* 參考價格
- RS庫存編號:
- 331-564
- 製造零件編號:
- DX80N2X6S-PB2
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | IoT Gateway | |
| Series | PB2 | |
| On Board I/O | 2 Analogue Output, 2 Discrete Input, 2 Discrete Output, 2 Analogue Input | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | FCC Part 15 Class A, (RED) 2014/53/EU, RoHS, I | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type IoT Gateway | ||
Series PB2 | ||
On Board I/O 2 Analogue Output, 2 Discrete Input, 2 Discrete Output, 2 Analogue Input | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Maximum Voltage 30V | ||
Standards/Approvals FCC Part 15 Class A, (RED) 2014/53/EU, RoHS, I | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- US
The Banner Node Board Module offers a robust solution for wireless connectivity in environments where traditional wired connections are inadequate or expensive. Designed for seamless integration with Sure Cross Performance radios, this industrial I/O device features advanced technology that ensures reliable data delivery. Its versatile design accommodates a range of industrial applications, providing two discrete inputs and outputs, alongside two analog inputs and outputs.
Facilitates easy setup and installation through a comprehensive instruction manual
Compact board design improves space efficiency in installations
Boasts a broad power input range for compatibility with various industrial environments
Enables bidirectional communication between devices for enhanced data management