Banner PM2 2 Port IoT Gateway

小計(1 件)*

HK$6,529.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,529.40

* 參考價格

RS庫存編號:
331-566
製造零件編號:
DX80N2X6S-PM2
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

IoT Gateway

Series

PM2

On Board I/O

4, 2 Analogue Input, 2 Analogue Output

Minimum Operating Temperature

-40°C

Minimum Voltage

10V

Maximum Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

IC: 7044A-SX7023EXT, FCC Part 15 Class A, RoHS, FCC ID: UE3SX7023EXT, (RED) 2014/53/EU

Number of Communication Ports

2

COO (Country of Origin):
US
The Banner Performance PM2 Node offers a robust solution for wireless connectivity and I/O mapping in demanding environments. Designed to operate seamlessly in both 900 MHz and 2.4 GHz bands, this device eliminates the need for extensive wiring, thereby enhancing installation efficiency. Built with an IP67 rating, it withstands harsh conditions, making it suitable for a variety of industrial applications.

Robust design ensures reliable performance in industrial settings

Userfriendly DIP switch access allows for onthefly configuration changes

Compatible with a range of antennas for enhanced connectivity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。