Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit RJ45

小計(1 件)*

HK$7,259.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,259.30

* 參考價格

RS庫存編號:
434-364
製造零件編號:
FMC-1G
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Equipment Type

Fibre Optic Test Kit

Product Type

Network Cable Tester

LAN Category

Cat6a

Connector Type

RJ45

Model Number

Fiber Media Converters for LinkIQ DUO Testers

Tone

No

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

5h

Display Type

Capacitive Touch Display

Height

50mm

Width

115mm

Standards/Approvals

1000BASELX, 1000BASESX, 10GBASESR, 10GBASELR

Weight

1.18kg

Length

220mm

COO (Country of Origin):
US

Fluke Network Cable Tester, Cat6a Lan Category, Capacitive Touch Display Type - FMC-1G


This network cable tester is a portable fibre optic test kit designed to verify and diagnose Cat6a copper and fibre links in professional network environments. It combines RF and optical interface capabilities to assess link performance across multiple Ethernet and fibre standards while operated from a rechargeable battery. The instrument offers touchscreen interaction and supports both LC fibre and RJ45 connections for coordinated cable and media evaluation.

Features and Benefits:


• Supports 10GBASE-SR, 10GBASE-LR for high-speed fibre verification
• Compatible with 1000BASE-LX, 1000BASE-SX for gigabit testing
• Lithium‑ion battery providing 5h runtime for extended field use
• Capacitive touch display enabling intuitive on-site control
• LC fibre and RJ45 connector options for mixed‑media diagnostics
• Lightweight 1.18 kg portable design for easy transport

Applications


• Suitable for certifying Cat6a cable installations on-site
• Used with media converters for LinkIQ DUO diagnostics
• Ideal for commissioning 10G and 1G fibre backbone links
• Can be used for continuity testing of copper and fibre
• Used for portable verification during network maintenance

What connector types are available for physical interfaces?


The unit accepts LC fibre terminations and RJ45 plugs to interface with standard optical transceivers and copper Ethernet outlets.

How is the device powered and how long does it operate between charges?


It uses an internal lithium‑ion battery and delivers approximately 5 hours of continuous operation per charge.

Which cabling categories and media does it support for diagnostics?


It is suitable for Cat6a copper channels and multimode or single‑mode fibre links complying with the specified 1G and 10G standards.

What display technology is used for user interaction?


A capacitive touch display provides responsive, finger‑driven control for navigating tests and results.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。