Martindale PD440SX Proving Unit 200mA 440V ac LED
- RS庫存編號:
- 193-5335
- 製造零件編號:
- PD440SX
- 製造商:
- Martindale
小計(1 件)*
HK$1,562.00
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,562.00 |
* 參考價格
- RS庫存編號:
- 193-5335
- 製造零件編號:
- PD440SX
- 製造商:
- Martindale
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 440V ac | |
| Display Type | LED | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 35mm | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Weight | 350g | |
| Width | 80mm | |
| Test Current | 200mA | |
| 選取全部 | ||
|---|---|---|
品牌 Martindale | ||
Product Type Proving Unit | ||
Output Voltage 440V ac | ||
Display Type LED | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 35mm | ||
Length 150mm | ||
Standards/Approvals No | ||
Weight 350g | ||
Width 80mm | ||
Test Current 200mA | ||
豁免
- COO (Country of Origin):
- PH
Safely proves the operation of voltage indicators and test lamps up to 440V
Unique CALCHECK function for multifunction installation tests
Individual LED indicators matched to voltage indicator thresholds
Long battery life with low battery indicator
Includes MAG3 high strength magnetic hanger
Colour coded for voltage output
相关链接
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc
- Martindale PD690S Proving Unit 200mA 690V ac LED
- Martindale PD440SRD Proving Unit 440V ac/dc
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale PD230SRD Proving Unit 230V ac/dc
- Martindale PD690SRD Proving Unit 690V ac/dc
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED