Martindale PD440SRD Proving Unit 440V ac/dc None
- RS庫存編號:
- 288-1137
- 製造零件編號:
- PD440SRD
- 製造商:
- Martindale
小計(1 件)*
HK$1,315.60
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,315.60 |
* 參考價格
- RS庫存編號:
- 288-1137
- 製造零件編號:
- PD440SRD
- 製造商:
- Martindale
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 440V ac/dc | |
| Display Type | None | |
| Battery Type | AA Alkaline | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Weight | 355g | |
| Length | 150mm | |
| Height | 35mm | |
| 選取全部 | ||
|---|---|---|
品牌 Martindale | ||
Product Type Proving Unit | ||
Output Voltage 440V ac/dc | ||
Display Type None | ||
Battery Type AA Alkaline | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Weight 355g | ||
Length 150mm | ||
Height 35mm | ||
豁免
- COO (Country of Origin):
- PH
Proves the operation of voltage indicators, multimeters and test lamps up to 440V
The PD440SRD is fast and easy to use, instantly supplying the full test voltage for both high and low-impedance voltage indicators, test lamps and meters. It comes complete with an over moulded low-profile case with a magnetic hanger. Ideal for proving indicators and measurement devices up to 440V AC or DC in commercial and industrial applications.
Switchable AC / DC output mode via push button
Stepped voltage output matched to two-pole tester thresholds
Tough overmoulded low profile design
Long battery life with low battery indicator and auto power off
相关链接
- Martindale PD440SRDX Proving Unit 200mA 440V ac/dc
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD230SRD Proving Unit 230V ac/dc
- Martindale PD690SRD Proving Unit 690V ac/dc
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale PD690S Proving Unit 200mA 690V ac LED
- Martindale PD240 Voltage Indicator Proving Unit 2mA 240V