Martindale PD230SRD Proving Unit 230V ac/dc None

小計(1 件)*

HK$1,086.80

Add to Basket
選擇或輸入數量
有庫存
  • 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,086.80

* 參考價格

RS庫存編號:
288-1136
製造零件編號:
PD230SRD
製造商:
Martindale
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Martindale

Product Type

Proving Unit

Output Voltage

230V ac/dc

Display Type

None

Battery Type

AA Alkaline

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Height

35mm

Length

150mm

Width

80mm

Standards/Approvals

RoHS

Weight

355g

豁免

COO (Country of Origin):
PH

230V AC / DC proving device


The PD230SRD is fast and easy to use, instantly supplying the full test voltage for both high and low- impedance voltage indicators, test lamps and meters. It comes complete with an over moulded low-profile case with a magnetic hanger. Ideal for proving indicators and measurement devices up to 230V AC or DC in domestic and commercial applications.

Switchable AC / DC output mode via push button

Stepped voltage output matched to two-pole tester thresholds

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。