Martindale PD440SRDX Proving Unit 200mA 440V ac/dc None
- RS庫存編號:
- 288-1138
- 製造零件編號:
- PD440SRDX
- 製造商:
- Martindale
小計(1 件)*
HK$1,372.80
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 9 件從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,372.80 |
* 參考價格
- RS庫存編號:
- 288-1138
- 製造零件編號:
- PD440SRDX
- 製造商:
- Martindale
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Martindale | |
| Product Type | Proving Unit | |
| Output Voltage | 440V ac/dc | |
| Display Type | None | |
| Battery Type | AA Alkaline | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 150mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Weight | 355g | |
| Height | 35mm | |
| Test Current | 200mA | |
| 選取全部 | ||
|---|---|---|
品牌 Martindale | ||
Product Type Proving Unit | ||
Output Voltage 440V ac/dc | ||
Display Type None | ||
Battery Type AA Alkaline | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 150mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Weight 355g | ||
Height 35mm | ||
Test Current 200mA | ||
豁免
- COO (Country of Origin):
- PH
The PD440SRDX is fast and easy to use, instantly supplying the full test voltage for both high and low-impedance voltage indicators, test lamps and meters. It comes complete with an over-moulded low-profile case and a magnetic hanger. The PD440SRDX has a unique CALCHECK feature, making it easy to verify the insulation and low resistance ranges on 18th Edition multifunction testers Ideal for proving indicators and measurement devices up to 440V AC or DC and to check the operation of 18th Edition installation testers.
Switchable AC / DC output mode via push button
CALCHECK for verification of resistance ranges on 18th Edition testers
Stepped voltage output matched to two-pole tester thresholds
Tough overmoulded low profile design
Long battery life with low battery indicator and auto power off
相关链接
- Martindale PD440S Proving Unit 200mA 440V ac LED
- Martindale PD440SX Proving Unit 200mA 440V ac LED
- Martindale PD440SRD Proving Unit 440V ac/dc
- Martindale PD690S Proving Unit 200mA 690V ac LED
- Martindale PD230SRD Proving Unit 230V ac/dc
- Martindale PD690SRD Proving Unit 690V ac/dc
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale PD240 Voltage Indicator Proving Unit 2mA 240V